Part Details for 76SB05 by Grayhill Inc
Overview of 76SB05 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76SB05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycles/SwitchCycles 2.54mm Thru-Hole Tube |
85 In Stock |
|
$0.7780 / $6.7400 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 10 | 448 |
|
$0.7275 / $1.4550 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 10 | 96 |
|
$1.1620 / $2.3240 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 10 | 45 |
|
$1.4550 / $2.3280 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 10 | 30 |
|
$1.4550 / $2.3280 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 10 | 86 |
|
$1.2804 / $2.3280 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycles/SwitchCycles 2.54mm Thru-Hole Tube |
85 In Stock |
|
$0.7780 / $6.7400 | Buy Now |
Part Details for 76SB05
76SB05 CAD Models
76SB05 Part Data Attributes
|
76SB05
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SB05
Grayhill Inc
Slide Dip Switch, 5 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.048 inch | |
Actuator Type | ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 6.27 mm | |
Body Length or Diameter | 14.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 76SB05
This table gives cross-reference parts and alternative options found for 76SB05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF05 | Slide Dip Switch, 5 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 76SB05 vs ADF05 |
206-5LPST | Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB05 vs 206-5LPST |
208-5LPST | Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB05 vs 208-5LPST |
76RSB05S | Slide Dip Switch, 5 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76SB05 vs 76RSB05S |
5-435166-0 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 76SB05 vs 5-435166-0 |
7-1437586-0 | SLIDE DIP SWITCH- | TE Connectivity | 76SB05 vs 7-1437586-0 |
9-161390-5 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 76SB05 vs 9-161390-5 |