-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_08197570
|
Arrow Electronics | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2315 | Europe - 504 |
|
$2.1690 | Buy Now |
DISTI #
V36:1790_07434171
|
Arrow Electronics | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube Min Qty: 12 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 | Americas - 0 |
|
$0.7463 / $2.1960 | RFQ |
DISTI #
GH7176-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4799 In Stock |
|
$2.3843 / $4.4400 | Buy Now |
DISTI #
70817136
|
Verical | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube Min Qty: 12 Package Multiple: 12 Date Code: 2310 | Americas - 5436 |
|
$3.1291 / $3.8425 | Buy Now |
DISTI #
74508178
|
Verical | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube Min Qty: 48 Package Multiple: 12 Date Code: 2207 | Americas - 3636 |
|
$1.4560 | Buy Now |
DISTI #
67592124
|
Verical | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 504 |
|
$2.5181 | Buy Now |
DISTI #
19967091
|
Verical | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube Min Qty: 24 Package Multiple: 1 | Americas - 99 |
|
$2.6900 | Buy Now |
DISTI #
33K2695
|
Newark | Switch, Dip, 8 Position, Spst, Raised Rocker, No. Of Circuits:8Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 76SB08ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 628 |
|
$2.4400 / $2.8200 | Buy Now |
DISTI #
39K3472
|
Newark | Switch, Spst, 8 Pos, Raised Rocker, No. Of Circuits:8Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma, Product Range:76 Rohs Compliant: Yes |Grayhill 76SB08ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$3.0900 / $3.3400 | Buy Now |
DISTI #
26AC8765
|
Newark | Asm,sp/St 8Rkr Sb S,lf Rohs Compliant: Yes |Grayhill 76SB08ST Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76SB08ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SB08ST
Grayhill Inc
Slide Dip Switch, 8 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 7.42 mm | |
Body Length or Diameter | 22.4 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 76SB08ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB08ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5435802-8 | 8P,RT ANGLE,DIP SW, TAPE SEAL | TE Connectivity | 76SB08ST vs 3-5435802-8 |
20908ESFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB08ST vs 20908ESFP |
5338048-8 | 8P. DIP SWITCH WITH ACTION PIN POSTS | TE Connectivity | 76SB08ST vs 5338048-8 |
21008MSTDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB08ST vs 21008MSTDP |
161391-8 | 08P.DIP SWITCH ASSY | TE Connectivity | 76SB08ST vs 161391-8 |
5-1571999-6 | ADPA0804=PIANO DIP SWITCH | TE Connectivity | 76SB08ST vs 5-1571999-6 |
195-8MST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 76SB08ST vs 195-8MST |
4-5435640-9 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 76SB08ST vs 4-5435640-9 |
20908ESP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB08ST vs 20908ESP |
208-8 | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB08ST vs 208-8 |