Datasheets
76SB08ST by: Grayhill Inc

Slide Dip Switch, 8 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Part Details for 76SB08ST by Grayhill Inc

Overview of 76SB08ST by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 76SB08ST

Part # Distributor Description Stock Price Buy
DISTI # GH7176-ND
DigiKey SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube 3991
In Stock
  • 1 $4.4400
  • 12 $4.2508
  • 36 $3.8814
  • 108 $3.3639
  • 252 $3.0497
  • 504 $2.8279
  • 1,008 $2.6246
  • 2,508 $2.3843
$2.3843 / $4.4400 Buy Now
DISTI # 76SB08ST
Avnet Americas Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SB08ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube 9301
  • 12 $2.1700
$2.1700 Buy Now
DISTI # 33K2695
Avnet Americas Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Bulk (Alt: 33K2695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk 350 Partner Stock
  • 1 $2.8600
  • 10 $2.6100
$2.6100 / $2.8600 Buy Now
DISTI # 706-76SB08ST
Mouser Electronics DIP Switches / SIP Switches DIP Switch SPST 8 Pos Tape Seal RoHS: Compliant 1861
  • 1 $2.8300
  • 12 $2.6700
  • 108 $2.3500
  • 252 $2.2100
  • 504 $1.8700
  • 1,008 $1.7400
$1.7400 / $2.8300 Buy Now
DISTI # 70216777
RS Switch, Thru-Hole Dip, Raised Rocker, 8Positions, Tape Seal | Grayhill 76SB08ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 322
  • 1 $2.7500
  • 5 $2.5300
  • 10 $2.4200
$2.4200 / $2.7500 Buy Now
Future Electronics 76 Series Raised Rocker SPST 8 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 7926
Tube
  • 1 $2.9400
  • 20 $2.8200
  • 40 $2.7600
  • 125 $2.6700
  • 250 $2.5700
$2.5700 / $2.9400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 0
  • 24 $2.8700
$2.8700 Buy Now
Onlinecomponents.com Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant 63 Partner Stock
6468 On Order
  • 12 $2.2400
  • 60 $2.2000
  • 252 $1.8000
  • 504 $1.7200
  • 1,008 $1.6600
  • 2,508 $1.6000
  • 5,004 $1.4800
  • 7,500 $1.0300
$1.0300 / $2.2400 Buy Now
Bristol Electronics   173
RFQ
Quest Components Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 16 124
  • 1 $2.5812
  • 47 $1.4197
  • 107 $1.2906
$1.2906 / $2.5812 Buy Now
Quest Components Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 16 55
  • 1 $5.2200
  • 7 $3.8280
  • 21 $3.4800
$3.4800 / $5.2200 Buy Now
DISTI # 76SB08ST
Avnet Americas Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SB08ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube 9301
  • 12 $2.1700
$2.1700 Buy Now
DISTI # 33K2695
Avnet Americas Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Bulk (Alt: 33K2695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk 350 Partner Stock
  • 1 $2.8600
  • 10 $2.6100
$2.6100 / $2.8600 Buy Now
DISTI # 76SB08ST
Avnet Americas Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SB08ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube 9301
  • 12 $2.1700
$2.1700 Buy Now
DISTI # 33K2695
Avnet Americas Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Bulk (Alt: 33K2695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk 350 Partner Stock
  • 1 $2.8600
  • 10 $2.6100
$2.6100 / $2.8600 Buy Now
DISTI # 000000000001491260
Sager DIP Switches / SIP Switches DIP Switch SPST 8 Pos Tape Seal Min Qty: 1 4610
  • 1 $2.8200
  • 137 $2.7300
  • 546 $2.6500
  • 1,639 $1.6900
  • 8,772 $0.7600
  • 17,544 $0.7308
$0.7308 / $2.8200 Buy Now
Chip 1 Exchange INSTOCK 28
RFQ
DISTI # 76SB08ST
Avnet Abacus Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: 76SB08ST) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 0 Days Abacus - 12132
Buy Now
DISTI # 76SB08ST
Avnet Asia Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: 76SB08ST) RoHS: Compliant Min Qty: 852 Package Multiple: 12 Lead time: 8 Weeks, 4 Days 0
RFQ
Master Electronics Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant 63 Partner Stock
6468 On Order
  • 12 $2.2400
  • 60 $2.2000
  • 252 $1.8000
  • 504 $1.7200
  • 1,008 $1.6600
  • 2,508 $1.6000
  • 5,004 $1.4800
  • 7,500 $1.0300
$1.0300 / $2.2400 Buy Now
New Advantage Corporation 76 Series Raised Rocker SPST 8 Position Through Hole DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 12 15060
  • 48 $3.4900
  • 15,060 $3.2500
$3.2500 / $3.4900 Buy Now

Part Details for 76SB08ST

76SB08ST CAD Models

76SB08ST Part Data Attributes

76SB08ST Grayhill Inc
Buy Now Datasheet
Compare Parts:
76SB08ST Grayhill Inc Slide Dip Switch, 8 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Factory Lead Time 15 Weeks, 3 Days
Samacsys Manufacturer Grayhill
Actuator Type ROCKER
Body Breadth 9.65 mm
Body Height 7.42 mm
Body Length or Diameter 22.4 mm
Contact Current(DC)-Max 0.15 A
Contact (DC) Max Rating R Load .15A@30VDC
Contact Voltage(DC)-Max 30 V
Electrical Life 2000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Switch Sections 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Sealing TOP TAPE SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH
Terminal Finish MATTE TIN OVER NICKEL
Termination Type SOLDER

Alternate Parts for 76SB08ST

This table gives cross-reference parts and alternative options found for 76SB08ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB08ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3-435802-0 PIANO DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity 76SB08ST vs 3-435802-0
194-8ST Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight CTS Corporation 76SB08ST vs 194-8ST
21008MSTFP Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 76SB08ST vs 21008MSTFP
C42315-A1347-A108 SLIDE DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT TE Connectivity 76SB08ST vs C42315-A1347-A108
205-8 Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 76SB08ST vs 205-8
3-5435802-8 8P,RT ANGLE,DIP SW, TAPE SEAL TE Connectivity 76SB08ST vs 3-5435802-8
5-435640-8 SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity 76SB08ST vs 5-435640-8
5435802-1 RIGHT ANGLE DIP SW 8P AU TE Connectivity 76SB08ST vs 5435802-1
GDS08 Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight TE Connectivity 76SB08ST vs GDS08
194-8MST Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight CTS Corporation 76SB08ST vs 194-8MST

76SB08ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76SB08ST by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76SB08ST by Grayhill Inc

  • Please alert me when 76SB08ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 76SB08ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76SB08ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 76SB08ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76SB08ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76SB08ST by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: