-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, DPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1001
|
Newark | Dip Switch: Toggle-Dip, Circuitry: Dpdt, 1 Position, Thru-Hole |Grayhill 76STD01T Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 581 |
|
$6.4100 / $6.6500 | Buy Now |
DISTI #
63K8313
|
Newark | Switch, Dip, 1 Position, Dpdt, Toggle Rocker, No. Of Circuits:1Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Dpdt, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 76STD01T Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $4.8100 | Buy Now |
DISTI #
GH7722-ND
|
DigiKey | SWITCH TOGGLE DIP DPDT 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1327 In Stock |
|
$3.9000 / $6.9300 | Buy Now |
DISTI #
76STD01T
|
Avnet Americas | Switch DIP ON OFF DPDT 1 Toggle 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76STD01T) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.4034 / $4.4635 | Buy Now |
DISTI #
706-76STD01T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch DPDT form D toggle DIP 1 Pos RoHS: Compliant | 168 |
|
$3.9100 / $5.9400 | Buy Now |
DISTI #
71151372
|
RS | Switch, DIP, DPDT, 1 Pos, Raised Toggle Actuator, Gold, 150mA, 30VDC, PC Pin | Grayhill 76STD01T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$4.5800 / $6.1100 | Buy Now |
|
Future Electronics | 76 Series Toggle Actuated DPDT 1 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 0Tube |
|
$4.3700 / $4.7100 | Buy Now |
|
Future Electronics | 76 Series Toggle Actuated DPDT 1 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 0Tube |
|
$4.3700 / $4.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON DPDT 1 Toggle 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant |
677 In Stock |
|
$3.2100 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76STD01T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76STD01T
Grayhill Inc
Slide Dip Switch, 1 Switches, DPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.78 mm | |
Body Length or Diameter | 9.7 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |