Part Details for 76PRB02T by Grayhill Inc
Overview of 76PRB02T by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76PRB02T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8243
|
Newark | Piano Switch, right Angle, spst, on-Off, number Of Positions:2,pc Tail Terminal, pcb Hole Count:4 Rohs Compliant: Yes |Grayhill 76PRB02T RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $4.7500 | Buy Now |
DISTI #
76PRB02T-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.15A 30V Min Qty: 35 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4540 | Buy Now |
DISTI #
76PRB02T
|
Avnet Americas | Switch DIP OFF ON SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76PRB02T) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.2932 / $3.0043 | Buy Now |
DISTI #
706-76PRB02T
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 2TGL PRB,LF RoHS: Compliant | 0 |
|
$2.8100 / $4.8700 | Order Now |
|
Future Electronics | DIP Switch, SPST, side actuated (up is on), 2 position tape seal, RoHS Compliant RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.3800 / $3.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$1.3800 / $3.7300 | Buy Now |
DISTI #
000000000001465005
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 2TGL PRB,LF Min Qty: 35 | 0 |
|
$1.5100 / $3.5000 | Buy Now |
DISTI #
76PRB02T
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: 76PRB02T) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$1.3800 / $3.7300 | Buy Now |
Part Details for 76PRB02T
76PRB02T CAD Models
76PRB02T Part Data Attributes
|
76PRB02T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76PRB02T
Grayhill Inc
Piano Dip Switch, 2 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 7.1 mm | |
Body Height | 7.65 mm | |
Body Length or Diameter | 9.65 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 76PRB02T
This table gives cross-reference parts and alternative options found for 76PRB02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PRB02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PRB02S | Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76PRB02T vs 76PRB02S |
2-435802-8 | PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 76PRB02T vs 2-435802-8 |
1-435802-3 | PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 76PRB02T vs 1-435802-3 |
1-5435802-0 | Piano Dip Switch, 2 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 76PRB02T vs 1-5435802-0 |
76PRB02 | Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76PRB02T vs 76PRB02 |
2-435802-8 | DIP Switch, PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 76PRB02T vs 2-435802-8 |