Part Details for 76PSB08S by Grayhill Inc
Overview of 76PSB08S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76PSB08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1732 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 12 |
|
$1.6875 / $2.2500 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 636 |
|
$0.9900 / $2.4000 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 192 |
|
$1.7575 / $3.8000 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 93 |
|
$1.4250 / $2.3750 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 85 |
|
$3.7703 / $6.1140 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 49 |
|
$1.2285 / $3.2760 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 9 |
|
$2.2500 / $3.0000 | Buy Now |
Part Details for 76PSB08S
76PSB08S CAD Models
76PSB08S Part Data Attributes
|
76PSB08S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76PSB08S
Grayhill Inc
Piano Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Type | PIANO | |
Additional Feature | TOP TAPE SEAL | |
Body Breadth | 9.65 mm | |
Body Height | 7.65 mm | |
Body Length or Diameter | 22.4 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 700VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 76PSB08S
This table gives cross-reference parts and alternative options found for 76PSB08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PSB08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PSB08ST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 76PSB08S vs 76PSB08ST |
76PSB08T | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Grayhill Inc | 76PSB08S vs 76PSB08T |
76PRB08S | Piano Dip Switch, 8 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76PSB08S vs 76PRB08S |