Part Details for 76RSB02T by Grayhill Inc
Overview of 76RSB02T by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76RSB02T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0918
|
Newark | Dip Switch: Recessed Type, Circuitry: Spst, 2 Positions, Thru-Hole Rohs Compliant: Yes |Grayhill 76RSB02T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
33K2669
|
Newark | Switch, Dip, 2Pos, Spst, Recessed Rocker, No. Of Circuits:2Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 76RSB02T RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1600 | Buy Now |
DISTI #
GH7150-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
41 In Stock |
|
$1.8250 / $3.5400 | Buy Now |
DISTI #
76RSB02T
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76RSB02T) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9272 / $2.0887 | Buy Now |
DISTI #
706-76RSB02T
|
Mouser Electronics | DIP Switches / SIP Switches SPST Recessed Rocker 2 pos RoHS: Compliant | 0 |
|
$1.9000 / $3.5400 | Order Now |
DISTI #
70216662
|
RS | Switch, DIP, 0.280 in. L x 0.380 in. W, 2, SPST, Thru-Hole, 0.1 in., 0.02 in. | Grayhill 76RSB02T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $3.5700 | RFQ |
|
Future Electronics | 76 Series Raised and Recessed Rocker SPST 2 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6830 / $2.3550 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ |
Part Details for 76RSB02T
76RSB02T CAD Models
76RSB02T Part Data Attributes
|
76RSB02T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76RSB02T
Grayhill Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 7.1 mm | |
Body Height | 7.42 mm | |
Body Length or Diameter | 9.65 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 76RSB02T
This table gives cross-reference parts and alternative options found for 76RSB02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76RSB02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-2LPS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB02T vs 210-2LPS |
GDB02 | ROCKER SWITCH,STRAIGHT,SPDT,PC TAIL TERMINAL,ROCKER | TE Connectivity | 76RSB02T vs GDB02 |
209-2LPSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB02T vs 209-2LPSTFD |
210-2ESD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB02T vs 210-2ESD |
210-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB02T vs 210-2MSTD |
ADF02 | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 76RSB02T vs ADF02 |
210-2ES | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB02T vs 210-2ES |
205-2 | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB02T vs 205-2 |
210-2LPSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB02T vs 210-2LPSTFD |
209-2MSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB02T vs 209-2MSF |