Part Details for 76RSB08 by Grayhill Inc
Overview of 76RSB08 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 76RSB08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 16 | 23 |
|
$1.9350 / $3.8700 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 16 | 32 |
|
$1.4910 / $2.4850 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 16 | 15 |
|
$2.7456 / $3.7440 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 16 | 28 |
|
$2.5800 / $3.8700 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 16 | 20 |
|
$2.8380 / $3.8700 | Buy Now |
Part Details for 76RSB08
76RSB08 CAD Models
76RSB08 Part Data Attributes
|
76RSB08
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76RSB08
Grayhill Inc
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 6.27 mm | |
Body Length or Diameter | 22.4 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |