Part Details for 76RSB08SLT by Grayhill Inc
Overview of 76RSB08SLT by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76RSB08SLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8291
|
Newark | Asm, sp/St 8Rkr Rsb Sl, lf Rohs Compliant: Yes |Grayhill 76RSB08SLT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $4.4100 | Buy Now |
DISTI #
76RSB08SLT-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 12 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5300 | Buy Now |
DISTI #
76RSB08SLT
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76RSB08SLT) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7897 | Buy Now |
DISTI #
706-76RSB08SLT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 8RKR RSB SL,LF RoHS: Compliant | 0 |
|
$3.5900 / $4.7200 | Order Now |
DISTI #
V36:1790_16252989
|
Arrow Electronics | Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 | Americas - 4 |
|
$3.3034 | Buy Now |
|
Future Electronics | 76 Series Recessed Rocker SPST 8 Position With Line Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.2200 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$2.7600 / $7.3000 | Buy Now |
DISTI #
77899192
|
Verical | Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2244 | Americas - 4 |
|
$3.3034 | Buy Now |
DISTI #
000000000001491238
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 8RKR RSB SL,LF Min Qty: 12 | 0 |
|
$1.5000 / $3.2500 | Buy Now |
Part Details for 76RSB08SLT
76RSB08SLT CAD Models
76RSB08SLT Part Data Attributes
|
76RSB08SLT
Grayhill Inc
Buy Now
|
Compare Parts:
76RSB08SLT
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |