-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3467
|
Newark | Switch, Spst, 2 Pos, Raised Rocker, No. Of Circuits:2Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma, Product Range:76 Rohs Compliant: Yes |Grayhill 76SB02T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 634 |
|
$2.0500 / $2.9500 | Buy Now |
DISTI #
29K9388
|
Newark | Switch, Dip, 2 Position, Spst, Raised Rocker, No. Of Circuits:2Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 76SB02T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$1.8300 / $2.7400 | Buy Now |
DISTI #
14N0969
|
Newark | Asm, sp/St 2Rkr Sb, lf |Grayhill 76SB02T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $1.9500 | Buy Now |
DISTI #
GH7115-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4985 In Stock |
|
$1.8125 / $3.5100 | Buy Now |
DISTI #
29K9388
|
Avnet Americas | Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Bulk (Alt: 29K9388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$2.0500 / $2.7400 | Buy Now |
DISTI #
76SB02T
|
Avnet Americas | Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SB02T) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9028 / $2.0744 | Buy Now |
DISTI #
706-76SB02T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST Raised Rocker 2 Pos RoHS: Compliant | 812 |
|
$1.8800 / $3.1300 | Buy Now |
DISTI #
70216655
|
RS | Switch, DIP, SPST, 2pos, 150mA 30VDC, PCB mnt, 0.28in. L x 0.38in. W | Grayhill 76SB02T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.6300 | RFQ |
|
Future Electronics | 76 Series Raised Rocker SPST 2 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 35 Lead time: 12 Weeks Container: Tube | 16Tube |
|
$1.9700 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76SB02T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SB02T
Grayhill Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ROCKER | |
Body Breadth | 7.1 mm | |
Body Height | 7.42 mm | |
Body Length or Diameter | 9.65 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 76SB02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-2LPS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB02T vs 210-2LPS |
GDB02 | ROCKER SWITCH,STRAIGHT,SPDT,PC TAIL TERMINAL,ROCKER | TE Connectivity | 76SB02T vs GDB02 |
209-2LPSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB02T vs 209-2LPSTFD |
210-2ESD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB02T vs 210-2ESD |
210-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB02T vs 210-2MSTD |
ADF02 | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 76SB02T vs ADF02 |
210-2ES | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB02T vs 210-2ES |
205-2 | Slide Dip Switch, 2 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB02T vs 205-2 |
210-2LPSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB02T vs 210-2LPSTFD |
209-2MSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB02T vs 209-2MSF |