Part Details for 76SB10T by Grayhill Inc
Overview of 76SB10T by Grayhill Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76SB10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K2699
|
Newark | Switch, Dip, 10 Position, Spst, Raised Rocker, No. Of Circuits:10Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 76SB10T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$2.8300 | Buy Now |
DISTI #
14N0985
|
Newark | Asm,sp/St 10Rkr Sb,lf |Grayhill 76SB10T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.6000 | Buy Now |
DISTI #
GH7118-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
688 In Stock |
|
$2.3843 / $4.4400 | Buy Now |
DISTI #
76SB10T
|
Avnet Americas | Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SB10T) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2326 / $2.6169 | Buy Now |
DISTI #
33K2699
|
Avnet Americas | Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Bulk (Alt: 33K2699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 77 Partner Stock |
|
$2.8300 | Buy Now |
DISTI #
706-76SB10T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST Raised Rocker 10 Pos RoHS: Compliant | 129 |
|
$2.3600 / $3.8700 | Buy Now |
DISTI #
V99:2348_16610115
|
Arrow Electronics | Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1729 | Americas - 1 |
|
$0.4743 | Buy Now |
DISTI #
70216661
|
RS | Switch, DIP, SPST, 10pos, 150mA 30VDC, PCB mnt, 1.08in. L x 0.38in. W | Grayhill 76SB10T RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 | RFQ |
|
Future Electronics | 76 Series Raised Rocker SPST 10 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tube | 0Tube |
|
$2.4900 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 | 0 |
|
$2.8700 | Buy Now |
Part Details for 76SB10T
76SB10T CAD Models
76SB10T Part Data Attributes:
|
76SB10T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SB10T
Grayhill Inc
Slide Dip Switch, 10 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 7.42 mm | |
Body Length or Diameter | 27.4 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 76SB10T
This table gives cross-reference parts and alternative options found for 76SB10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-5435640-1 | DIP SW 10 POSN SEALED | TE Connectivity | 76SB10T vs 4-5435640-1 |
208-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB10T vs 208-10ST |
208-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB10T vs 208-10LPST |
206-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB10T vs 206-10ST |
1-5161390-0 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | 76SB10T vs 1-5161390-0 |
3-5435668-0 | DIP SW 10 POSN W/TAPE AU | TE Connectivity | 76SB10T vs 3-5435668-0 |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB10T vs 206-10LPST |