Part Details for 76SB12T by Grayhill Inc
Overview of 76SB12T by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76SB12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0987
|
Newark | Dip Switch: Raised Type, Circuitry: Spst, 12 Positions, Thru-Hole |Grayhill 76SB12T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.3400 / $4.9600 | Buy Now |
DISTI #
33K2700
|
Newark | Switch, Dip, 12 Position, Spst, Raised Rocker, No. Of Circuits:12Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 76SB12T Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.6100 | Buy Now |
DISTI #
82AC1939
|
Newark | Asm,sp/St 12Rkr Sb,lf Rohs Compliant: Yes |Grayhill 76SB12T Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
GH7120-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4541 In Stock |
|
$2.5667 / $4.7800 | Buy Now |
DISTI #
76SB12T
|
Avnet Americas | Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SB12T) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.4034 / $2.8171 | Buy Now |
DISTI #
706-76SB12T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST Raised Rocker 12 Pos RoHS: Compliant | 32 |
|
$2.8200 / $4.7700 | Buy Now |
|
Future Electronics | 76 Series Raised Rocker SPST 12 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Container: Tube | 0Tube |
|
$3.1300 / $3.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.5100 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
3 Partner Stock |
|
$1.1700 / $4.3600 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.15A, 30VDC, THROUGH HOLE-STRAIGHT | 8 |
|
$2.1779 / $2.3673 | Buy Now |
Part Details for 76SB12T
76SB12T CAD Models
76SB12T Part Data Attributes:
|
76SB12T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SB12T
Grayhill Inc
Slide Dip Switch, 12 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 7.42 mm | |
Body Length or Diameter | 32.5 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 76SB12T
This table gives cross-reference parts and alternative options found for 76SB12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76SB12 | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76SB12T vs 76SB12 |