76SD01T
Grayhill Inc
Description: Slide Dip Switch, 1 Switches, DPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of 76SD01T by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 76SD01T by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14N0995
Newark Dip Switch: Raised Type, Circuitry: Dpdt, 1 Position, Thru-Hole |Grayhill 76SD01T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $12.0500
  • 5 $11.3600
  • 10 $10.4800
  • 25 $9.2100
  • 50 $8.3600
  • 100 $7.9400
$7.9400 / $12.0500 Buy Now
DISTI # GH7719-ND
DigiKey SWITCH ROCKER DIP DPDT 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube 21
In Stock
  • 1 $6.9500
  • 10 $6.6390
  • 27 $6.0381
  • 108 $5.2161
  • 270 $4.7420
  • 513 $4.3942
  • 1,026 $4.0781
  • 2,511 $3.9125
$3.9125 / $6.9500 Buy Now
DISTI # 76SD01T
Avnet Americas Switch DIP ON OFF DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SD01T) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 27 $4.4778
  • 54 $4.3820
  • 108 $3.6176
  • 162 $3.5378
  • 216 $3.4048
  • 270 $3.3250
  • 2,700 $2.4034
$2.4034 / $4.4778 Buy Now
DISTI # 706-76SD01T
Mouser Electronics DIP Switches / SIP Switches DIP Switch DPDT Raised Rocker 1 Pos RoHS: Compliant 656
  • 1 $6.0900
  • 10 $5.5900
  • 27 $5.0500
  • 108 $4.3000
  • 270 $4.1800
  • 513 $4.1200
  • 1,026 $4.0700
$4.0700 / $6.0900 Buy Now
DISTI # 71151369
RS Switch, DIP, DPDT, 1 Position, Raised Rocker Actuator, Gold, 150mA, 30VDC, PC Pin | Grayhill 76SD01T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 989
  • 1 $5.6300
  • 5 $5.1800
  • 10 $4.7800
  • 20 $4.3300
  • 50 $3.9900
$3.9900 / $5.6300 Buy Now
Future Electronics 76 Series Raised Rocker DPDT 1 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tube 53
Tube
  • 27 $4.5900
  • 54 $4.4800
  • 81 $4.4300
  • 108 $4.3800
  • 135 $4.2600
$4.2600 / $4.5900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 0
  • 15 $6.6300
$6.6300 Buy Now
Onlinecomponents.com Switch DIP ON OFF DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant 1044 In Stock
  • 27 $4.1200
  • 54 $3.9500
  • 108 $3.9100
  • 270 $3.8700
  • 513 $3.8300
  • 1,026 $2.7400
  • 2,511 $2.7100
  • 5,022 $2.6300
$2.6300 / $4.1200 Buy Now
DISTI # 000000000001465052
Sager DIP Switches / SIP Switches DIP Switch DPDT Raised Rocker 1 Pos Min Qty: 27 1427
  • 27 $5.2200
  • 81 $4.8200
  • 378 $3.9700
  • 1,026 $2.8100
  • 2,538 $2.7400
  • 5,076 $2.6600
$2.6600 / $5.2200 Buy Now
DISTI # 76SD01T
Avnet Abacus Switch DIP ON OFF DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: 76SD01T) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S306100035800
Chip1Stop Switch DIP N.O./N.C. DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant 4
  • 9 $10.7000
$10.7000 Buy Now
Master Electronics Switch DIP ON OFF DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant 1044 In Stock
  • 27 $4.1200
  • 54 $3.9500
  • 108 $3.9100
  • 270 $3.8700
  • 513 $3.8300
  • 1,026 $2.7400
  • 2,511 $2.7100
  • 5,022 $2.6300
$2.6300 / $4.1200 Buy Now
Neutron USA Switch, DIP, DPDT, 1 Position, Raised Rocker Actuator, Gold, 150mA, 30VDC, PC Pin 50
  • 1 $31.7400
$31.7400 Buy Now

CAD Models for 76SD01T by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76SD01T by Grayhill Inc

76SD01T
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Grayhill
Body Breadth
9.65 mm
Body Height
6.78 mm
Body Length or Diameter
9.7 mm
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
.15A@30VDC
Contact Voltage(DC)-Max
30 V
Electrical Life
2000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
SLIDE DIP SWITCH
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. 76SD01T
    Grayhill Inc
    Slide Dip Switch, 1 Switches, DPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for 76SD01T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76SD01T by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76SD01T by Grayhill Inc

Select Manufacturer
Which Manufacturer of 76SD01T would you like to use for your alert(s)?
  • Please alert me when 76SD01T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76SD01T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76SD01T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76SD01T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76SD01T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76SD01T by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: