76STC02
Grayhill Inc
Description: Toggle Switch, SPDT, On-off, Vertical, 0.15A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight

Overview of 76STC02 by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 76STC02 by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Toggle Switch, Straight, Spdt, On-off, Pc Tail Terminal, Toggle, 6 267
  • 1 $15.0000
  • 109 $8.2500
  • 243 $7.5000
$7.5000 / $15.0000 Buy Now
Quest Components Toggle Switch, Straight, Spdt, On-off, Pc Tail Terminal, Toggle, 6 36
  • 1 $10.5000
  • 2 $7.0000
  • 5 $5.2500
$5.2500 / $10.5000 Buy Now
Quest Components Toggle Switch, Straight, Spdt, On-off, Pc Tail Terminal, Toggle, 6 8
  • 1 $15.0000
  • 3 $11.0000
  • 8 $10.0000
$10.0000 / $15.0000 Buy Now

CAD Models for 76STC02 by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76STC02 by Grayhill Inc

76STC02
Grayhill Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Length
0.2 inch
Actuator Material
THERMOPLASTIC
Actuator Type
TOGGLE
Additional Feature
COMMON POLES
Body Breadth
9.652 mm
Body Height
6.7818 mm
Body Length or Diameter
9.652 mm
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
0.15A@30VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
20000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOPLASTIC
Manufacturer Series
76
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
6
Solderability
HAND
Surface Mount
NO
Switch Action
VERTICAL
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
TIN-LEAD/NICKEL
Terminal Length
0.136 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. 76STC02
    Grayhill Inc
    Toggle Switch, SPDT, On-off, Vertical, 0.15A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
    VS

Related Parts for 76STC02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76STC02 by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76STC02 by Grayhill Inc

Select Manufacturer
Which Manufacturer of 76STC02 would you like to use for your alert(s)?
  • Please alert me when 76STC02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76STC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76STC02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76STC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76STC02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76STC02 by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: