Part Details for 77 01 115 by KNIPEX
Overview of 77 01 115 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77 01 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8258
|
Newark | Electronics Diagonal Cutters Rohs Compliant: Na |Knipex 77 01 115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9200 | Buy Now |
DISTI #
2172-7701115-ND
|
DigiKey | ELECTRONICS DIAGONAL CUTTERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$41.7837 / $50.7400 | Buy Now |
DISTI #
KNP.7701115
|
TME | Pliers, side,cutting, two-component handle grips, 115mm Min Qty: 1 | 2 |
|
$31.1500 / $33.3700 | Buy Now |
Part Details for 77 01 115
77 01 115 CAD Models
77 01 115 Part Data Attributes
|
77 01 115
KNIPEX
Buy Now
|
Compare Parts:
77 01 115
KNIPEX
|
Samacsys Manufacturer | KNIPEX |