Part Details for 77-12025D12 by NTE Electronics Inc
Overview of 77-12025D12 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 77-12025D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-77-12025D12-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$13.5800 / $16.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$14.8900 / $21.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$14.8900 / $21.2500 | Buy Now |
Part Details for 77-12025D12
77-12025D12 CAD Models
77-12025D12 Part Data Attributes:
|
77-12025D12
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
77-12025D12
NTE Electronics Inc
DC Fan, 0.46A, 12V, 5.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Airflow | 87.79 CFM | |
Approvals | CUL; UL | |
Bearing Type | BALL | |
Body Material | THERMOPLASTIC | |
Height | 25.4 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 44 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.46 A | |
Rated Power | 5.5 W | |
Rated Voltage | 12 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 164 g | |
Width | 120 mm |