There are no models available for this part yet.
Overview of 77-5429-5429-34704-0500 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5429YRUZ-REEL7 | Analog Devices | Dual 8-bit Serial Iout DAC I.C | |
AD5429YRUZ | Analog Devices | Dual 8-bit Serial Iout DAC I.C | |
68015-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 77-5429-5429-34704-0500 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | M8-D Connecting cable 2 male cable connectors, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 5 m RoHS: Compliant | 0 |
|
$29.6000 / $41.5400 | Buy Now |