Part Details for 77-5429-5429-50004-0500 by Franz Binder GmbH & Co
Overview of 77-5429-5429-50004-0500 by Franz Binder GmbH & Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50004-5400HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 400 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50004-5416HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 416 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50004-5368ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 77-5429-5429-50004-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0000 / $64.1300 | Buy Now |