Part Details for 770-001S105W2 by Glenair Inc
Overview of 770-001S105W2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770-001S105W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7018
|
Newark | Heat Shrink Boot |Glenair 770-001S105W2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$35.4600 / $135.7900 | Buy Now |
DISTI #
3937-770-001S105W2-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
770-001S105W2
|
Avnet Americas | NON QPL TRANSITION BOOTS - Bulk (Alt: 770-001S105W2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$117.0790 | Buy Now |
DISTI #
654-770-001S105W2
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps STRT LIPPED BOOT W/ EYELET SZ 16-17 RoHS: Compliant | 0 |
|
$40.2600 / $73.6500 | Order Now |
DISTI #
770-001S105W2
|
TTI | Heat Shrink Cable Boots & End Caps STRT LIPPED BOOT W/ EYELET SZ 16-17 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.4900 / $127.3200 | Buy Now |
DISTI #
GLE770-001S105W2
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 0 |
|
$74.9793 / $127.7959 | Buy Now |
|
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 36 |
|
$92.9200 / $154.7400 | Buy Now |
DISTI #
770-001S105W2
|
Avnet Abacus | NON QPL TRANSITION BOOTS (Alt: 770-001S105W2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 770-001S105W2
770-001S105W2 CAD Models
770-001S105W2 Part Data Attributes
|
770-001S105W2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
770-001S105W2
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | SHRINK BOOT | |
Cable Entry-Max | 0.276 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |