There are no models available for this part yet.
Overview of 770-015118 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50015-1180ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 180 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
68015-118HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 770-015118 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH7679
|
Newark | Heat Shrink Boot |Glenair 770-015118 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$136.2300 / $521.7500 | Buy Now | |
DISTI #
3937-770-015118-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
770-015118
|
Avnet Americas | NON QPL TRANSITION BOOTS - Bulk (Alt: 770-015118) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
RFQ | ||
DISTI #
631-770-015118
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 51+ start 2 wks | 0 |
|
$135.1800 / $283.0300 | Order Now | |
DISTI #
GLE770-015118
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 0 |
|
$288.1117 / $491.0570 | Buy Now | |
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 55 |
|
$357.0600 / $594.5800 | Buy Now |