Part Details for 770-102/041-000 by WAGO Innovative Connections
Overview of 770-102/041-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 770-102/041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1531
|
Newark | Socket With Strain Relief Housing, 2-Pole, Black |Wago 770-102/041-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $6.1100 | Buy Now |
DISTI #
2946-770-102/041-000-ND
|
DigiKey | SOCKET WITH STRAIN RELIEF HOUSIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8600 | Buy Now |
|
Future Electronics | 2 Position 10 mm 20 AWG Pitch Socket with Relief Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$5.7500 / $5.9800 | Buy Now |
|
Onlinecomponents.com | Socket - with strain relief housing - 2-pole - Cod. A - 4,00 mm² - black RoHS: Compliant | 0 |
|
$4.0700 / $5.8300 | Buy Now |
Part Details for 770-102/041-000
770-102/041-000 CAD Models
770-102/041-000 Part Data Attributes
|
770-102/041-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-102/041-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |