Part Details for 770-2315 by WAGO Innovative Connections
Overview of 770-2315 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2315WG/BXA | Rochester Electronics LLC | Replacement for National Semiconductor part number 5962-9855001QXA. Buy from authorized manufacturer Rochester Electronics. | |
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Price & Stock for 770-2315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1810
|
Newark | Snap-In Plug Red |Wago 770-2315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $7.0500 | Buy Now |
DISTI #
2946-770-2315-ND
|
DigiKey | SNAP-IN PLUG RED Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.7300 | Buy Now |
|
Onlinecomponents.com | Snap-in plug - 5-pole - Cod. P - 4,00 mm² - red RoHS: Compliant | 0 |
|
$4.7000 / $6.7300 | Buy Now |
Part Details for 770-2315
770-2315 CAD Models
770-2315 Part Data Attributes
|
770-2315
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-2315
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |