Part Details for 770-244 by WAGO Innovative Connections
Overview of 770-244 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770-244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4666
|
Newark | Socket 4-Pole, Gray |Wago 770-244 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.5600 | Buy Now |
DISTI #
2946-770-244-ND
|
DigiKey | SOCKET 4-POLE, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box |
96 In Stock |
|
$3.1136 / $7.1700 | Buy Now |
|
Future Electronics | 4 Position Without Strain Relief Housing Socket RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.8400 / $4.4800 | Buy Now |
|
Onlinecomponents.com | Socket - 4-pole - Cod. B - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$4.3700 / $6.2600 | Buy Now |
Part Details for 770-244
770-244 CAD Models
770-244 Part Data Attributes
|
770-244
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-244
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |