Part Details for 770-255 by WAGO Innovative Connections
Overview of 770-255 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 770-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4670
|
Newark | Plug 5-Pole, Gray |Wago 770-255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $6.2400 | Buy Now |
DISTI #
2946-770-255-ND
|
DigiKey | PLUG 5-POLE, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box |
56 In Stock |
|
$3.2331 / $5.9900 | Buy Now |
|
Future Electronics | Plug, 5-Pole, Cod. B RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$4.1100 / $4.7900 | Buy Now |
|
Onlinecomponents.com | Plug - 5-pole - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$4.1600 / $5.9600 | Buy Now |
Part Details for 770-255
770-255 CAD Models
770-255 Part Data Attributes
|
770-255
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-255
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |