Part Details for 770-263 by WAGO Innovative Connections
Overview of 770-263 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 770-263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1812
|
Newark | Socket 3-Pole, Light Green |Wago 770-263 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.8800 | Buy Now |
DISTI #
2946-770-263-ND
|
DigiKey | SOCKET 3-POLE, LIGHT GREEN Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$2.3817 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | Socket - 3-pole - Cod. B - 4,00 mm² - light green RoHS: Compliant | 0 |
|
$3.2500 / $4.6500 | Buy Now |
Part Details for 770-263
770-263 CAD Models
770-263 Part Data Attributes
|
770-263
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-263
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |