Part Details for 770-274/073-000 by WAGO Innovative Connections
Overview of 770-274/073-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 770-274/073-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8409
|
Newark | Plug, 4-Pole, Cod. B, 4,00 Mm , Light Green |Wago 770-274/073-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.2700 | Buy Now |
DISTI #
2946-770-274/073-000-ND
|
DigiKey | PLUG, 4-POLE, COD. B, 4,00 MM, L Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | Plug - 4-pole - 4,00 mm² - light green RoHS: Compliant | 0 |
|
$3.5100 / $5.0300 | Buy Now |
Part Details for 770-274/073-000
770-274/073-000 CAD Models
770-274/073-000 Part Data Attributes
|
770-274/073-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-274/073-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |