Part Details for 770-713 by WAGO Innovative Connections
Overview of 770-713 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 770-713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4759
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:10Mm, No. Of Positions:3Positions, Wire Size (Awg):20Awg To 12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:25A, Rated Voltage:250V Rohs Compliant: Yes |Wago 770-713 (Alternate Part Number: 4044918254199 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$2.7500 / $3.5400 | Buy Now |
DISTI #
2946-770-713-ND
|
DigiKey | SNAP-IN PLUG BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
160 In Stock |
|
$1.9119 / $3.5400 | Buy Now |
|
Future Electronics | 770 Series 3 Position 20 - 12 AWG Black Plug Snap In CAGE CLAMP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.8800 / $3.0800 | Buy Now |
|
Onlinecomponents.com | WINSTA® through-panel plug (male) - snap-in - L/G/N marking - 3-pole - black RoHS: Compliant |
339 Partner Stock |
|
$2.5100 / $3.5900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | WINSTA® through-panel plug (male) - snap-in - L/G/N marking - 3-pole - black RoHS: Compliant |
339 Partner Stock |
|
$2.5100 / $3.5900 | Buy Now |