-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4781
|
Newark | Socket For Pcbs Angled 3-Pole, Black |Wago 770-803/011-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.2000 | Buy Now |
DISTI #
2946-770-803/011-000-ND
|
DigiKey | SOCKET FOR PCBS ANGLED 3-POLE, B Min Qty: 1 Lead time: 12 Weeks Container: Box |
190 In Stock |
|
$1.5941 / $3.0700 | Buy Now |
|
Future Electronics | 3 Position Terminal Block Plug, Female Sockets 0.394 180 Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.2800 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Socket for PCBs - angled - 3-pole - Cod. A - black RoHS: Compliant | 0 |
|
$2.1300 / $3.0500 | Buy Now |
DISTI #
C1S806800314190
|
Chip1Stop | Unclassified | 30 |
|
$3.3800 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770-803/011-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-803/011-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |