Part Details for 7700/30 100'SF by 3M Interconnect
Overview of 7700/30 100'SF by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700012A | Analog Devices | 8-BIT CMOS DAC IC |
Price & Stock for 7700/30 100'SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3156
|
Newark | Ribbon Cable, 30 Core, 30Awg, 30Vac, Cable Shielding:Shielded, No. Of Conductors:30Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Metallic Rohs Compliant: Yes |3M 7700/30 100'SF RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$82.4600 | Buy Now |
DISTI #
19-7700/30100'SF-DS-ND
|
DigiKey | CBL RIBN 30COND 0.025 SILVER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
309 In Stock |
|
$4.8798 / $8.5000 | Buy Now |
DISTI #
3M156399-1-ND
|
DigiKey | CBL RIBN 30COND 0.025 SILVER 1' Min Qty: 1 Lead time: 11 Weeks Container: Box |
4 In Stock |
|
$5.2533 / $9.0400 | Buy Now |
DISTI #
3M156399-25-ND
|
DigiKey | CBL RIBN 30COND 0.025 SILVER 25' Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$77.2624 / $128.3800 | Buy Now |
DISTI #
3M156399-1-STRIPPED-ND
|
DigiKey | CBL RIBN 30COND 0.025 SILVER 1' Min Qty: 1 Lead time: 11 Weeks Container: Box | Limited Supply - Call |
|
$5.2533 / $9.0400 | Buy Now |
DISTI #
3M156399-10-ND
|
DigiKey | CBL RIBN 30COND 0.025 SILVER 10' Min Qty: 1 Lead time: 5 Weeks Container: Box | Limited Supply - Call |
|
$33.9328 / $59.9600 | Buy Now |
DISTI #
3M156399-50-ND
|
DigiKey | CBL RIBN 30COND 0.025 SILVER 50' Min Qty: 1 Lead time: 4 Weeks Container: Box | Limited Supply - Call |
|
$154.4720 / $225.3200 | Buy Now |
DISTI #
3M156399-5-ND
|
DigiKey | CBL RIBN 30COND 0.025 SILVER 5' Min Qty: 1 Lead time: 4 Weeks Container: Box | Limited Supply - Call |
|
$20.1055 / $35.2100 | Buy Now |