Part Details for 7700-40021-U040060 by Murrelektronik GmbH
Overview of 7700-40021-U040060 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7700-40021-U040060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-40021-U040060-ND
|
DigiKey | M12 MALE 0 / M12 FEMALE 0, TPE 4 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.7000 | Buy Now |
DISTI #
867-770040021U040060
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0, TPE 4x22AWG ye UL/CSA, ITC/PLTC 0.6m RoHS: Compliant | 20 |
|
$28.6800 | Buy Now |
DISTI #
74066688
|
RS | Cable, M12 male/female, A-Code, 4-pin, TPE yellow, 0.60m | Murrelektronik 7700-40021-U040060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8500 | RFQ |