Part Details for 7700-44711-S7V1000 by Murrelektronik GmbH
Overview of 7700-44711-S7V1000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700012A | Analog Devices | 8-BIT CMOS DAC IC |
Price & Stock for 7700-44711-S7V1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-44711-S7V1000-ND
|
DigiKey | M12 MALE 0 / RJ45 MALE 0 SHIELDE Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$143.4500 | Buy Now |
DISTI #
867-770044711S7V1000
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 male 0 / RJ45 male 0 shielded Ethernet, TPE 2x2x22AWG SF/UTP CAT5e gn UL/CSA,ITC/PLTC 10m RoHS: Compliant | 3 |
|
$145.8400 | Buy Now |
DISTI #
74066743
|
RS | Cable, M12 male D-Code/RJ45 male, 4-pin, shielded, TPE green, 10.0m | Murrelektronik 7700-44711-S7V1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$141.6000 | RFQ |