Part Details for 7700-C0201-S4U0000 by Murrelektronik GmbH
Overview of 7700-C0201-S4U0000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77008012A | Texas Instruments | Quad Differential Comparator 20-LCCC -55 to 125 | |
7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
7700801CA | Texas Instruments | Quad Differential Comparator 14-CDIP -55 to 125 |
Price & Stock for 7700-C0201-S4U0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-C0201-S4U0000-ND
|
DigiKey | CABLE DRUM 355MM, TPE 2X2X24AWG Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$714.2900 | Buy Now |
DISTI #
867-7700C0201S4U0000
|
Mouser Electronics | Wire Ducting & Raceways cable drum oe 355mm, TPE 2x2x24AWG SF/UTP CAT5e bu UL/CSA, CM 100m RoHS: Compliant | 3 |
|
$660.2300 | Buy Now |
DISTI #
74066846
|
RS | Cable drum, 4-conductor (2x2), shielded, Cat5e, TPE blue, 100m | Murrelektronik 7700-C0201-S4U0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$641.0000 | RFQ |