Part Details for 7700-P4101-U0N0500 by Murrelektronik GmbH
Overview of 7700-P4101-U0N0500 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7700-P4101-U0N0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7700P4101U0N0500
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Power L-cod. 4pol. male 0 with cable, TPE 4x14AWG ye UL/CSA, TC-ER, IEC 5m RoHS: Compliant | 10 |
|
$147.7000 | Buy Now |
DISTI #
74066854
|
RS | Cable, M12 Power, L-Code male, 4pin, single-ended, TPE YEL, 14awg, 5.0m | Murrelektronik 7700-P4101-U0N0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$143.4000 | RFQ |