Part Details for 770001 by SCS
Overview of 770001 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
601770001 | Amphenol Communications Solutions | HD MINI SAS | |
51770-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Right Angle Receptacle. |
Price & Stock for 770001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9053
|
Newark | Power Cord, Iec C13-Uk Plug, 11Ft, 1.8A, Connector Type A:Iec 60320 C13, Connector Type B:Mains Plug, Uk, Cable Length - Metric:3.4M, Current Rating:1.8A, Voltage Rating:240Vdc, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Scs 770001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8300 | Buy Now |
DISTI #
770001-ND
|
DigiKey | POWER CORD IEC C-13-UK PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8300 | Buy Now |
DISTI #
517-770001
|
Mouser Electronics | AC Power Cords Power Cord, IEC C-13, UK Plug | 12 |
|
$18.8300 / $19.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2300 / $23.9300 | Buy Now |