Part Details for 770004 by SCS
Overview of 770004 by SCS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
601770004 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 26 AWG, 6 meters, passive | |
10108777-00043TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 770004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8846
|
Newark | Charged Plate Analyzer, North America, Measuring Range:0V To 1.1Kv, Accuracy:0.1%, Resolution %:-, External Height:83Mm, External Width:318Mm, External Depth:280Mm, Product Range:- Rohs Compliant: Yes |Scs 770004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,817.7300 | Buy Now |
Part Details for 770004
770004 CAD Models
770004 Part Data Attributes
|
770004
SCS
Buy Now
|
Compare Parts:
770004
SCS
|
Samacsys Manufacturer | SCS |