Part Details for 770007-1 by TE's AMP
Overview of 770007-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 770007-1
770007-1 CAD Models
770007-1 Part Data Attributes
|
770007-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
770007-1
TE's AMP
2mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |