-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL II SOK PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9637
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 770008-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15674 |
|
$0.0770 | Buy Now |
DISTI #
32AH7469
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Rohs Compliant: Yes |Amp Te Connectivity 770008-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1600 / $0.1990 | Buy Now |
DISTI #
13M6000
|
Newark | Umnl Ii Sok Ptpphbz |Amp Te Connectivity 770008-3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
18AH0474
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Rohs Compliant: Yes |Amp Te Connectivity 770008-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1100 | Buy Now |
DISTI #
A25176CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21427 In Stock |
|
$0.0884 / $0.2000 | Buy Now |
DISTI #
770008-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 770008-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 32 Weeks, 0 Days Container: Reel | 6886 Factory Stock |
|
$0.0937 | Buy Now |
DISTI #
770008-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 770008-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 32 Weeks, 0 Days Container: Reel | 6886 Factory Stock |
|
$0.0937 | Buy Now |
DISTI #
07W9637
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 07W9637) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 15674 Partner Stock |
|
$0.1360 / $0.2200 | Buy Now |
DISTI #
571-770008-3
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-16 AWG Reel of 4000 RoHS: Compliant | 532000 |
|
$0.0950 / $0.1140 | Buy Now |
DISTI #
571-770008-3-CT
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-16 AWG Cut Strip of 100 RoHS: Compliant | 3300 |
|
$0.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770008-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770008-3
TE Connectivity
UMNL II SOK PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | STANDARD UNIVERSAL MATE-N-LOK | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |