Part Details for 770018 by SCS
Overview of 770018 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51770-018LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 36S 7P Right Angle Receptacle. |
Price & Stock for 770018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8856
|
Newark | Static Control Smock, Jacket, Blue, 5Xl, Clothing Style:Jacket, Clothing Colour:Blue, Clothing Size:5Xl, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:- Rohs Compliant: Yes |Scs 770018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3300 | Buy Now |
DISTI #
517-770018
|
Mouser Electronics | Anti-Static Control Products SMOCK, JACKET, BLUE, 5X-LARGE KNITTED CUFFS, 3 PKTS, NO COLLAR, | 0 |
|
$51.6100 / $54.3300 | Order Now |
DISTI #
70839144
|
RS | Smock Jacket with Knitted Cuffs, 3 Pockets, No Collar, Blue, 5XL | SCS 770018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0400 / $69.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.2300 / $70.2400 | Buy Now |
DISTI #
10031467
|
Techni-Tool, Inc. | SCS 770018 Smock Jacket, Knitted Cuffs, Blue, 3 Pkts, No Collar, 5x-Large | 0 |
|
$54.3300 | Buy Now |
DISTI #
10031467
|
TestEquity LLC | SCS 770018 Smock Jacket, Knitted Cuffs, Blue, 3 Pkts, No Collar, 5x-Large | 0 |
|
$54.3300 | Buy Now |