There are no models available for this part yet.
Overview of 770023-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51770-023LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 4P Right Angle Receptacle. |
Price & Stock for 770023-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-770023-000-ND
|
DigiKey | Connector Accessory, 0.188in Min Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
14 In Stock |
|
$399.7700 / $415.4400 | Buy Now | |
DISTI #
770023-000
|
Avnet Americas | TXR40AB90-2006BI - Boxed Product (Development Kits) (Alt: 770023-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
RYCTXR40AB90-2006BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB90-2006BI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TXR40AB90-2006BI |
14 Partner Stock |
|
$365.9300 / $396.4800 | Buy Now | ||
DISTI #
770023000-TEC
|
TME | 770023-000 Min Qty: 1 | 14 |
|
$302.7809 / $356.2216 | Buy Now | |
DISTI #
RYCTXR40AB90-2006BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB90-2006BI | 0 |
|
Buy Now | ||
DISTI #
000000000005530166
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-2006BI Min Qty: 1 | 0 |
|
$364.0500 / $416.0500 | Buy Now | |
DISTI #
770023-000
|
Avnet Abacus | (Alt: 770023-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S425201990268
|
Chip1Stop | Backshells RoHS: Compliant | 14 |
|
$421.0000 / $438.0000 | Buy Now | |
Master Electronics | TXR40AB90-2006BI |
14 Partner Stock |
|
$365.9300 / $396.4800 | Buy Now |
CAD Models for 770023-000 by TE Connectivity
Part Data Attributes for 770023-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Cable Entry-Max
|
0.3 inch
|
Cable Entry-Min
|
0.188 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|