-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNLII IN-LINE CAP HSG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51770-029LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S 2P Right Angle Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8878
|
Newark | Plug And Socket Connector Housing, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 770029-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
42AJ6718
|
Newark | Pin&socket Connectors 12 Matrix Cap |Amp Te Connectivity 770029-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.5400 | Buy Now |
DISTI #
A14252-ND
|
DigiKey | CONN RCPT HSG 12POS 2PC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
916 In Stock |
|
$1.0576 / $2.0000 | Buy Now |
DISTI #
770029-1
|
Avnet Americas | Conn Housing RCP 12 POS 6.35mm ST Bulk - Bulk (Alt: 770029-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8987 | Buy Now |
DISTI #
571-7700291
|
Mouser Electronics | Pin & Socket Connectors 12 MATRIX CAP RoHS: Compliant | 4368 |
|
$0.9540 / $1.4900 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK II 12 Position Positive Lock Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.9000 / $0.9800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK II 12 Position Positive Lock Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.9000 / $0.9800 | Buy Now |
DISTI #
AMP770029-1
|
Heilind Electronics | 12P UMNLII IN-LINE CAP HSG KIT | Americas - 6316 in Stock11250 On Order |
|
$0.9601 / $1.2137 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Universal MATE-N-LOK Series - Receptacle - 12 Positions - 6.35 mm. RoHS: Compliant |
12607 In Stock |
|
$0.9060 / $1.2050 | Buy Now |
|
Quest Components | CONN RECPT/CAP 12POS UMNL-II 2PC | 1078 |
|
$1.0743 / $2.8648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770029-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770029-1
TE Connectivity
12P UMNLII IN-LINE CAP HSG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 1.05 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770029-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770029-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1604941-1 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770029-1 vs 1-1604941-1 |