77003-45
Molex
Description: Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Overview of 77003-45 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
iW1770-03 Renesas Electronics Corporation Digital PWM Controller Offers Peak Power Mode, Eliminating Need to Oversize Power Supply
51770-030LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Receptacle.
10091377-003LF Amphenol Communications Solutions HCI® Connector System, Power Supply Connectors, 3AC+16S+4DC Right Angle Header.

Price & Stock for 77003-45 by Molex

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 904 In Stock
  • 35 $3.7600
  • 50 $3.1500
  • 75 $2.3000
  • 100 $1.1800
  • 500 $0.8600
  • 1,000 $0.8000
  • 1,500 $0.7700
$0.7700 / $3.7600 Buy Now
Master Electronics   RoHS: Compliant 904 In Stock
  • 35 $3.7600
  • 50 $3.1500
  • 75 $2.3000
  • 100 $1.1800
  • 500 $0.8600
  • 1,000 $0.8000
  • 1,500 $0.7700
$0.7700 / $3.7600 Buy Now

CAD Models for 77003-45 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77003-45 by Molex

77003-45
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
LOW PROFILE, POLYETHYLENE, 94V-0
Fastening Method
SCREW
Mounting Type
CABLE
Number of Decks
1
Number of Rows
2
Number of Ways
3
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. 77003-45
    Molex
    Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77003-45 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77003-45 by Molex

Select Manufacturer
Which Manufacturer of 77003-45 would you like to use for your alert(s)?
  • Please alert me when 77003-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77003-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77003-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77003-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77003-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77003-45 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: