Part Details for 770030 by SCS
Overview of 770030 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8868
|
Newark | Combo Tester, Wrist Strap & Foot Ground, Product Type:Wrist Strap And Footwear Tester, Product Range:-, Accuracy:20%, External Depth:38Mm, External Height:83.8Mm, External Width:142.2Mm, High Range Max:4V, Meter Display Type:Led Rohs Compliant: Yes |Scs 770030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$313.7800 | Buy Now |
DISTI #
SCP716-ND
|
DigiKey | TESTER, COMBO WRIST STRAP & FOOT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$313.7800 | Buy Now |
DISTI #
517-770030
|
Mouser Electronics | Anti-Static Control Products Tester, Combo Wrist Strap & Foot Ground | 2 |
|
$298.0900 / $313.7800 | Buy Now |
DISTI #
71442232
|
RS | Combo Wrist Strap and Footwear Tester | SCS 770030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$291.8200 / $313.7800 | RFQ |
|
Onlinecomponents.com | ESD Tester - 4 V - LED - 20 % - 83.8 mm - 142.2 mm. RoHS: Compliant |
8 In Stock |
|
$261.4700 / $289.7200 | Buy Now |
|
Master Electronics | ESD Tester - 4 V - LED - 20 % - 83.8 mm - 142.2 mm. RoHS: Compliant |
8 In Stock |
|
$261.4700 / $289.7200 | Buy Now |
DISTI #
548ST7030
|
Techni-Tool, Inc. | SCS 770030 Combo Tester, Wrist Strap & Foot Ground | 0 |
|
$313.7800 | Buy Now |
DISTI #
548ST7030
|
TestEquity LLC | SCS 770030 Combo Tester, Wrist Strap & Foot Ground | 0 |
|
$313.7800 | Buy Now |