There are no models available for this part yet.
Overview of 77004 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51770-043LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S 2P Right Angle Receptacle. | |
51777-004LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Right Angle Receptacle. | |
51770-044LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Receptacle. |
Price & Stock for 77004 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W8756
|
Newark | Ecogen Ecocable Cable Multconductor, 7 Conductor, 24 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.28Mmâ², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77004 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,122.7100 | Buy Now | |
DISTI #
3937-77004SL001-ND
|
DigiKey | CABLE 7COND 24AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,329.6000 | Buy Now | |
DISTI #
77004SL001-ND
|
DigiKey | CABLE 7COND 24AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8127 | Buy Now | |
DISTI #
602-77004-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 7 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$3,233.6800 | Order Now | |
DISTI #
73560311
|
RS | Multiconductor Cable, 24AWG, 7C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77004 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,481.2800 / $4,114.2400 | RFQ |
CAD Models for 77004 SL001 by Alpha Wire
Part Data Attributes for 77004 SL001 by Alpha Wire
77004 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
77004 SL001Alpha WireVS
-