Part Details for 77005W 010500 by Belden Inc
Overview of 77005W 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
UE36-C46201-05001 | Amphenol Communications Solutions | 1x4 QSFP-DD cage assembly with one rear pin, open top, no heat sink | |
10055140-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Header. |
Price & Stock for 77005W 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0186
|
Newark | Unshld Flex Cable, 5Cond, 20Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black Rohs Compliant: Yes |Belden 77005W 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,463.0500 / $2,653.6500 | Buy Now |
DISTI #
BEL2696-500-ND
|
DigiKey | CABLE 5COND 20AWG BLACK Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.1165 | Buy Now |
DISTI #
566-77005W-500-10
|
Mouser Electronics | Multi-Conductor Cables 20AWG 63/38 5C UNSHD 500FT SPOOL BLACK RoHS: Compliant | 0 |
|
$4.0800 / $4.1100 | Order Now |
DISTI #
71076510
|
RS | MachFlex Continuous 600V, 20 AWG 5 Cond Unshielded | Belden 77005W 010500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$4.8700 / $5.2800 | RFQ |