Part Details for 77008012A by Analog Devices Inc
Overview of 77008012A by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 77008012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-77008012A-ND
|
DigiKey | IC COMPARATOR 4 DIFF 20LCCC Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2907 In Stock |
|
$35.7300 | Buy Now |
|
Rochester Electronics | Linear, Quad Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$30.6600 / $36.0700 | Buy Now |
Part Details for 77008012A
77008012A CAD Models
77008012A Part Data Attributes
|
77008012A
Analog Devices Inc
Buy Now
|
Compare Parts:
77008012A
Analog Devices Inc
IC COMPARATOR, 5000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 77008012A
This table gives cross-reference parts and alternative options found for 77008012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77008012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77008012A | Quad Differential Comparator 20-LCCC -55 to 125 | Texas Instruments | 77008012A vs 77008012A |
77008012A | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | 77008012A vs 77008012A |
LM139FKB | Quad Differential Comparator 20-LCCC -55 to 125 | Texas Instruments | 77008012A vs LM139FKB |
77008012X | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | 77008012A vs 77008012X |