If you like Findchips… You will love Findchips PRO. Try it Now.
Quad Differential Comparator 14-CDIP -55 to 125
7700801CA
Texas Instruments
Yes
No
Active
TEXAS INSTRUMENTS INC
DIP
DIP, DIP14,.3
14
not_compliant
EAR99
8542.39.00.01
12 Weeks
Texas Instruments
5.42
COMPARATOR
0.3 µA
0.1 µA
9000 µV
R-GDIP-T14
e0
19.94 mm
4
14
125 °C
-55 °C
OPEN-COLLECTOR
CERAMIC, GLASS-SEALED
DIP
DIP14,.3
RECTANGULAR
IN-LINE
TUBE
NOT SPECIFIED
5/30 V
Qualified
1300 ns
MIL-STD-883
5.08 mm
Comparator
3 mA
36 V
5 V
NO
BIPOLAR
MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
7.62 mm
8
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7700801CB Amplifier Circuits | IC COMPARATOR, 5000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Defense Supply Center Columbus | 7700801CA vs 7700801CB |
7700801CA Amplifier Circuits | IC COMPARATOR, 5000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | 7700801CA vs 7700801CA |
7700801CX Amplifier Circuits | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 7700801CA vs 7700801CX |
2,135,535 of 3,262,357 parts
-1.03% change vs. last year15,724 of 18,984 parts
-0.58% change vs. last year2,316 of 2,775 parts
-0.6% change vs. last year