-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P .093 COMM P&S RECPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1002
|
Newark | 06P .093 Comm P&s Recpt Hsg |Amp Te Connectivity 770086-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
66F3000
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Commercial 0.093" Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Connectors, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 770086-1 RoHS: Compliant Min Qty: 7800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
DISTI #
A14056-ND
|
DigiKey | CONN RCPT HSG 6POS 5.03MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4975 In Stock |
|
$0.2117 / $0.3800 | Buy Now |
DISTI #
770086-1
|
Avnet Americas | Conn Housing RCP 6 POS 5.03mm ST Individual - Bulk (Alt: 770086-1) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1668 | Buy Now |
DISTI #
571-7700861
|
Mouser Electronics | Pin & Socket Connectors RECPT 6P DETENT LOCK matrix RoHS: Compliant | 3637 |
|
$0.2030 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7800 Package Multiple: 7800 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1667 | Buy Now |
DISTI #
AMP770086-1
|
Heilind Electronics | 06P .093 COMM P&S RECPT HSG | Americas - 0 in Stock |
|
$0.2083 / $0.2114 | Buy Now |
|
Onlinecomponents.com | 06P .093 COMM P&S RECPT HSG RoHS: Compliant |
7070 In Stock |
|
$0.1912 / $0.2641 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 43 |
|
$0.3750 / $0.6250 | Buy Now |
DISTI #
770086-1
|
TTI | Pin & Socket Connectors RECPT 6P DETENT LOCK matrix RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 1442 In Stock |
|
$0.1720 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770086-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770086-1
TE Connectivity
06P .093 COMM P&S RECPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, RECEPTACLE | |
Body Breadth | 0.43 inch | |
Body Depth | 0.43 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.03 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |