770087-1
TE Connectivity
Description: 06P .093 COMM P&S RECPT HSG

Overview of 770087-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 770087-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y4420
Newark P&s Connectors Recpt 6P Detent Lock Matrix Rohs Compliant: Yes |Amp Te Connectivity 770087-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.5500
  • 10 $1.3500
  • 25 $1.3000
  • 50 $1.2600
  • 100 $1.2100
  • 500 $1.0300
$1.0300 / $1.5500 Buy Now
DISTI # A25524-ND
DigiKey CONN RCPT HSG 6POS 5.03MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk 1280
In Stock
  • 1 $1.1000
  • 10 $1.0280
  • 100 $0.8848
  • 1,000 $0.6983
  • 5,000 $0.6313
  • 10,000 $0.5919
$0.5919 / $1.1000 Buy Now
DISTI # 770087-1
Avnet Americas Conn Housing RCP 6 POS 5.03mm ST Individual - Bulk (Alt: 770087-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days Container: Bulk 13200 Factory Stock
  • 2,200 $0.6447
$0.6447 Buy Now
DISTI # 571-7700871
Mouser Electronics Pin & Socket Connectors RECPT 6P DETENT LOCK matrix RoHS: Compliant 1751
  • 1 $0.9100
  • 100 $0.7360
  • 1,000 $0.6850
  • 5,000 $0.6600
  • 10,000 $0.5910
$0.5910 / $0.9100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks Container: Box 0
Box
  • 2,200 $0.6450
$0.6450 Buy Now
DISTI # AMP770087-1
Heilind Electronics 06P .093 COMM P&S RECPT HSG Americas - 1393 in Stock
  • 1 $0.7360
  • 300 $0.6192
  • 700 $0.6002
  • 1,300 $0.5911
  • 1,858 $0.5911
$0.5911 / $0.7360 Buy Now
Onlinecomponents.com 06P .093 COMM P&S RECPT HSG RoHS: Compliant 5491 In Stock
13200 Factory Stock
  • 25 $1.0310
  • 100 $0.7320
  • 250 $0.6720
  • 550 $0.5980
  • 1,100 $0.5810
  • 1,650 $0.5750
  • 2,200 $0.5700
$0.5700 / $1.0310 Buy Now
DISTI # 770087-1
TTI Pin & Socket Connectors RECPT 6P DETENT LOCK matrix Min Qty: 2200 Package Multiple: 1 Container: Each Americas - 0
  • 2,200 $0.6600
$0.6600 Buy Now
DISTI # AMP770087-1
Interstate Connecting Components 06P .093 COMM P&S RECPT HSG 464
  • 1 $0.7360
  • 300 $0.6192
  • 700 $0.6002
  • 1,300 $0.5911
  • 1,858 $0.5911
$0.5911 / $0.7360 Buy Now
Powell Electronics 06P .093 COMM P&S RECPT HSG Min Qty: 2200 8712
  • 2,200 $0.8431
  • 5,000 $0.6002
$0.6002 / $0.8431 Buy Now
DISTI # 000000000000678945
Sager Pin & Socket Connectors RECPT 6P DETENT LOCK matrix Min Qty: 1 0
  • 1 $0.9133
  • 182 $0.8431
  • 456 $0.8059
  • 912 $0.7829
  • 1,825 $0.7611
$0.7611 / $0.9133 Buy Now
Chip 1 Exchange INSTOCK 1230
RFQ
DISTI # 770087-1
Avnet Abacus Conn Housing RCP 6 POS 5.03mm ST Individual (Alt: 770087-1) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 770087-1
Avnet Abacus Conn Housing RCP 6 POS 5.03mm ST Individual (Alt: 770087-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 770087-1
Avnet Asia Conn Housing RCP 6 POS 5.03mm ST Individual (Alt: 770087-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 18 Weeks, 6 Days 0
  • 2,200 $0.7790
  • 4,400 $0.7682
  • 6,600 $0.7577
  • 11,000 $0.7475
  • 22,000 $0.7278
  • 55,000 $0.7091
  • 110,000 $0.6914
$0.6914 / $0.7790 Buy Now
DISTI # C1S757100833813
Chip1Stop Conn Housing RCP 6 POS 5.03mm ST Panel Mount Package RoHS: Compliant 49
  • 1,100 $1.2000
$1.2000 Buy Now
Master Electronics 06P .093 COMM P&S RECPT HSG RoHS: Compliant 5491 In Stock
13200 Factory Stock
  • 25 $1.0310
  • 100 $0.7320
  • 250 $0.6720
  • 550 $0.5980
  • 1,100 $0.5810
  • 1,650 $0.5750
  • 2,200 $0.5700
$0.5700 / $1.0310 Buy Now

CAD Models for 770087-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 770087-1 by TE Connectivity

770087-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
6 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, RECEPTACLE
Body Breadth
0.43 inch
Body Depth
0.99 inch
Body Length
0.63 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.198 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
Terminal Pitch
5.03 mm
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-2
Want to compare parts?
  1. 770087-1
    TE Connectivity
    06P .093 COMM P&S RECPT HSG
    VS

Related Parts for 770087-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 770087-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 770087-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 770087-1 would you like to use for your alert(s)?
  • Please alert me when 770087-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 770087-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 770087-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 770087-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 770087-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 770087-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: