Part Details for 77009 SL005 by Alpha Wire
Overview of 77009 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77009 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8767
|
Newark | Ecogen Ecocable Cable Multconductor, 5 Conductor, 22 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5Mrohs Compliant: Yes |Alpha Wire 77009 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$720.5600 | Buy Now |
DISTI #
77009SL005-ND
|
DigiKey | CABLE 5COND 22AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$570.4733 / $593.8800 | Buy Now |
DISTI #
602-77009-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 5C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$570.4700 | Order Now |
DISTI #
73560320
|
RS | Multiconductor Cable, 22AWG, 5C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77009 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$706.0800 / $834.4500 | RFQ |