-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-7701-6-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1587 In Stock |
|
$0.3322 / $0.7100 | Buy Now |
DISTI #
534-7701-6
|
Mouser Electronics | Terminals SCREW TERMINAL GREEN RoHS: Compliant | 1356 |
|
$0.2870 / $0.7100 | Buy Now |
|
Future Electronics | PC Screw terminal with green screw head RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 400Bulk |
|
$0.3600 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7701-6
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7701-6
Keystone Electronics Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |